


444017-7 | |
|---|---|
DigiKey Part Number | 1734-444017-7-ND |
Manufacturer | |
Manufacturer Product Number | 444017-7 |
Description | HSG ASS Y 9 POS JR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Housing for Female Insert Green 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 444017-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.335" (8.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.335" (8.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Green | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 580 | R12,34326 | R105 905,17 |

