
64X-2000-360T-001 | |
|---|---|
DigiKey Part Number | 223-64X-2000-360T-001-ND |
Manufacturer | |
Manufacturer Product Number | 64X-2000-360T-001 |
Description | 64X-2000-360T-001 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g, 100g, 200g, 500g, 2000g, 6000g 0Hz ~ 8kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g, 100g, 200g, 500g, 2000g, 6000g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 0.15 | |
Bandwidth | 0Hz ~ 8kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2V ~ 10V | |
Features | - | |
Operating Temperature | -40°C ~ 121°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R10 821,86000 | R108 218,60 |

