
60-311-12 | |
|---|---|
DigiKey Part Number | 2585-60-311-12-ND |
Manufacturer | |
Manufacturer Product Number | 60-311-12 |
Description | RELAY (HVR) 60-311-12 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 60-311-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE - Kissling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 1.8 A | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 9 VDC | |
Operate Time | 75 ms | |
Release Time | 50 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Power | 6W | |
Coil Resistance | 13 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | R6 883,72400 | R34 418,62 |

