
2-2447899-2 | |
|---|---|
DigiKey Part Number | 223-2-2447899-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2447899-2 |
Description | SLC4-B90-226 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 90mm Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Body | |
Detection Capability | 90mm | |
Protective Height | 2.26m | |
Number of Beams | 30 | |
Beam Pitch | - | |
Operating Range | 0 ~ 12.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29 036,30000 | R29 036,30 |

