
3-5352332-0 | |
|---|---|
DigiKey Part Number | 17-3-5352332-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-5352332-0 |
Description | 2MM HM TYPE A MALE HDR 154 POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 154 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3-5352332-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | A 25 | |
Number of Positions | 154 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 7 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Nickel | |
Contact Finish Thickness | 47.2µin (1.20µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | R510,22544 | R229 601,45 |

