
RR03J4R3TB | |
|---|---|
DigiKey Part Number | A138465CT-ND - Cut Tape (CT) A138465TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J4R3TB |
Description | RES 4.3 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,20000 | R5,20 |
| 10 | R3,31000 | R33,10 |
| 25 | R2,79360 | R69,84 |
| 50 | R2,47120 | R123,56 |
| 100 | R2,19740 | R219,74 |
| 250 | R1,89520 | R473,80 |
| 500 | R1,70596 | R852,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,54514 | R1 545,14 |
| 2 000 | R1,40841 | R2 816,82 |
| 3 000 | R1,33816 | R4 014,48 |
| 5 000 | R1,25864 | R6 293,20 |
| 7 000 | R1,21127 | R8 478,89 |
| 10 000 | R1,16496 | R11 649,60 |
| 12 000 | R1,14274 | R13 712,88 |
| 24 000 | R1,06650 | R25 596,00 |
| 25 000 | R1,06238 | R26 559,50 |

