
RR02J100KTB | |
|---|---|
DigiKey Part Number | A131612CT-ND - Cut Tape (CT) A131612TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J100KTB |
Description | RES 100K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02J100KTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,63800 | R26,38 |
| 25 | R2,22480 | R55,62 |
| 50 | R1,96600 | R98,30 |
| 100 | R1,74590 | R174,59 |
| 250 | R1,50160 | R375,40 |
| 500 | R1,34902 | R674,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,21896 | R1 218,96 |
| 2 000 | R1,10865 | R2 217,30 |
| 3 000 | R1,05187 | R3 155,61 |
| 5 000 | R0,98767 | R4 938,35 |
| 7 000 | R0,94940 | R6 645,80 |
| 10 000 | R0,91202 | R9 120,20 |

