
RR02F137RTB | |
|---|---|
DigiKey Part Number | A138250CT-ND - Cut Tape (CT) A138250TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02F137RTB |
Description | RES 137 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR02F137RTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,83100 | R38,31 |
| 25 | R3,24640 | R81,16 |
| 50 | R2,87340 | R143,67 |
| 100 | R2,55760 | R255,76 |
| 250 | R2,21072 | R552,68 |
| 500 | R1,99362 | R996,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,80895 | R1 808,95 |
| 2 000 | R1,65192 | R3 303,84 |
| 3 000 | R1,57129 | R4 713,87 |
| 5 000 | R1,48003 | R7 400,15 |
| 7 000 | R1,42563 | R9 979,41 |
| 10 000 | R1,37248 | R13 724,80 |
| 12 000 | R1,34700 | R16 164,00 |
| 24 000 | R1,25951 | R30 228,24 |
| 25 000 | R1,25478 | R31 369,50 |

