
RQ73C2A3K83BTD | |
|---|---|
DigiKey Part Number | A140330TR-ND - Tape & Reel (TR) A140330CT-ND - Cut Tape (CT) A140330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A3K83BTD |
Description | RES 3.83 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.83 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A3K83BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R7,29300 | R72,93 |
| 25 | R6,76880 | R169,22 |
| 50 | R6,39560 | R319,78 |
| 100 | R6,04940 | R604,94 |
| 250 | R5,63540 | R1 408,85 |
| 500 | R5,35442 | R2 677,21 |
| 1 000 | R5,10186 | R5 101,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R4,61576 | R23 078,80 |
| 10 000 | R4,44577 | R44 457,70 |
| 15 000 | R4,35609 | R65 341,35 |
| 25 000 | R4,25270 | R106 317,50 |
| 35 000 | R4,19004 | R146 651,40 |

