
RQ73C1E11K8BTD | |
|---|---|
DigiKey Part Number | A140115TR-ND - Tape & Reel (TR) A140115CT-ND - Cut Tape (CT) A140115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E11K8BTD |
Description | RES 11.8 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E11K8BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R7,91500 | R79,15 |
| 25 | R7,34680 | R183,67 |
| 50 | R6,94000 | R347,00 |
| 100 | R6,56360 | R656,36 |
| 250 | R6,11600 | R1 529,00 |
| 500 | R5,81284 | R2 906,42 |
| 1 000 | R5,54011 | R5 540,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R4,75970 | R23 798,50 |
| 10 000 | R4,58490 | R45 849,00 |
| 15 000 | R4,49277 | R67 391,55 |
| 25 000 | R4,38648 | R109 662,00 |
| 35 000 | R4,32210 | R151 273,50 |

