
RQ73C1E102RBTD | |
|---|---|
DigiKey Part Number | A140095TR-ND - Tape & Reel (TR) A140095CT-ND - Cut Tape (CT) A140095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E102RBTD |
Description | RES 102 OHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 102 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E102RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,75000 | R10,75 |
| 10 | R8,92300 | R89,23 |
| 25 | R8,27440 | R206,86 |
| 50 | R7,82400 | R391,20 |
| 100 | R7,40050 | R740,05 |
| 250 | R6,89772 | R1 724,43 |
| 500 | R6,55860 | R3 279,30 |
| 1 000 | R6,25327 | R6 253,27 |

