4.22 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J4K22BTDF

DigiKey Part Number
1712-RP73PF1J4K22BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J4K22BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J4K22BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J4K22BTDF
Description
RES SMD 4.22K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.22 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J4K22BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 696
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R4,25100R42,51
25R3,94560R98,64
50R3,72720R186,36
100R3,52210R352,21
250R3,27612R819,03
500R3,10840R1 554,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,95650R2 956,50
2 000R2,82005R5 640,10
3 000R2,74723R8 241,69
5 000R2,66229R13 311,45
7 000R2,61041R18 272,87
10 000R2,55873R25 587,30
Manufacturers Standard Package