
RP73PF1J22K1BTDF | |
|---|---|
DigiKey Part Number | A110237TR-ND - Tape & Reel (TR) A110237CT-ND - Cut Tape (CT) A110237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J22K1BTDF |
Description | RES SMD 22.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J22K1BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R4,23500 | R42,35 |
| 25 | R3,92560 | R98,14 |
| 50 | R3,71040 | R185,52 |
| 100 | R3,50530 | R350,53 |
| 250 | R3,25996 | R814,99 |
| 500 | R3,09328 | R1 546,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,94188 | R2 941,88 |
| 2 000 | R2,80619 | R5 612,38 |
| 3 000 | R2,73362 | R8 200,86 |
| 5 000 | R2,64908 | R13 245,40 |
| 7 000 | R2,59742 | R18 181,94 |
| 10 000 | R2,54599 | R25 459,90 |

