1.02 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J1K02BTDF

DigiKey Part Number
A110109TR-ND - Tape & Reel (TR)
A110109CT-ND - Cut Tape (CT)
A110109DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J1K02BTDF
Description
RES SMD 1.02K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J1K02BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,71000R4,71
10R4,18400R41,84
25R3,82440R95,61
50R3,38440R169,22
100R3,12550R312,55
250R2,91652R729,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,91281R2 912,81
2 000R2,77829R5 556,58
3 000R2,70640R8 119,20
5 000R2,62263R13 113,15
7 000R2,57147R18 000,29
10 000R2,52048R25 204,80
Manufacturers Standard Package