
RP73PF1J182KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J182KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J182KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J182KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J182KBTDF |
Description | RES SMD 182K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J182KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R4,20100 | R42,01 |
| 25 | R3,89200 | R97,30 |
| 50 | R3,67340 | R183,67 |
| 100 | R3,47170 | R347,17 |
| 250 | R3,22840 | R807,10 |
| 500 | R3,06270 | R1 531,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,91281 | R2 912,81 |
| 2 000 | R2,77829 | R5 556,58 |
| 3 000 | R2,70640 | R8 119,20 |
| 5 000 | R2,62263 | R13 113,15 |
| 7 000 | R2,57147 | R18 000,29 |
| 10 000 | R2,52048 | R25 204,80 |

