
RP73PF1J100RBTDF | |
|---|---|
DigiKey Part Number | A110012TR-ND - Tape & Reel (TR) A110012CT-ND - Cut Tape (CT) A110012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J100RBTDF |
Description | RES SMD 100 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J100RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R3,99900 | R39,99 |
| 25 | R3,70360 | R92,59 |
| 50 | R3,49860 | R174,93 |
| 100 | R3,30530 | R330,53 |
| 250 | R3,07444 | R768,61 |
| 500 | R2,91684 | R1 458,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,96826 | R2 968,26 |
| 2 000 | R2,75544 | R5 510,88 |
| 3 000 | R2,74196 | R8 225,88 |
| 5 000 | R2,50823 | R12 541,15 |
| 7 000 | R2,49088 | R17 436,16 |
| 10 000 | R2,47370 | R24 737,00 |
| 12 000 | R2,46095 | R29 531,40 |
| 24 000 | R2,44691 | R58 725,84 |
| 25 000 | R2,43751 | R60 937,75 |

