
RP73PF1E40R2BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E40R2BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E40R2BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E40R2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E40R2BTDF |
Description | RES 40.2 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E40R2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R2,73900 | R27,39 |
| 25 | R2,54080 | R63,52 |
| 50 | R2,39960 | R119,98 |
| 100 | R2,35930 | R235,93 |
| 250 | R2,10452 | R526,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,02891 | R2 028,91 |
| 2 000 | R1,93271 | R3 865,42 |
| 3 000 | R1,88121 | R5 643,63 |
| 5 000 | R1,79074 | R8 953,70 |
| 7 000 | R1,74041 | R12 182,87 |
| 10 000 | R1,69043 | R16 904,30 |
| 12 000 | R1,67872 | R20 144,64 |
| 24 000 | R1,66694 | R40 006,56 |
| 25 000 | R1,65911 | R41 477,75 |

