
RP73PF1E33K2BTD | |
|---|---|
DigiKey Part Number | A127465TR-ND - Tape & Reel (TR) A127465CT-ND - Cut Tape (CT) A127465DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E33K2BTD |
Description | RES 33.2K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E33K2BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,55400 | R25,54 |
| 25 | R2,37280 | R59,32 |
| 50 | R2,24160 | R112,08 |
| 100 | R2,11900 | R211,90 |
| 250 | R1,96808 | R492,02 |
| 500 | R1,86490 | R932,45 |
| 1 000 | R1,77114 | R1 771,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,58811 | R7 940,55 |
| 10 000 | R1,52330 | R15 233,00 |
| 15 000 | R1,48895 | R22 334,25 |
| 25 000 | R1,44919 | R36 229,75 |
| 35 000 | R1,42502 | R49 875,70 |
| 50 000 | R1,40106 | R70 053,00 |

