
RP73PF1E255RBTD | |
|---|---|
DigiKey Part Number | A127262TR-ND - Tape & Reel (TR) A127262CT-ND - Cut Tape (CT) A127262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E255RBTD |
Description | RES 255 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E255RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,57100 | R25,71 |
| 25 | R2,37960 | R59,49 |
| 50 | R2,24840 | R112,42 |
| 100 | R2,12230 | R212,23 |
| 250 | R1,97144 | R492,86 |
| 500 | R1,86826 | R934,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,50984 | R7 549,20 |

