
RP73PF1E243KBTD | |
|---|---|
DigiKey Part Number | A127548TR-ND - Tape & Reel (TR) A127548CT-ND - Cut Tape (CT) A127548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E243KBTD |
Description | RES 243K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E243KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R2,38600 | R23,86 |
| 25 | R2,21800 | R55,45 |
| 50 | R2,09380 | R104,69 |
| 100 | R1,97950 | R197,95 |
| 250 | R1,83768 | R459,42 |
| 500 | R1,74124 | R870,62 |
| 1 000 | R1,65335 | R1 653,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,48161 | R7 408,05 |
| 10 000 | R1,42076 | R14 207,60 |
| 15 000 | R1,38850 | R20 827,50 |
| 25 000 | R1,35116 | R33 779,00 |
| 35 000 | R1,32845 | R46 495,75 |
| 50 000 | R1,30592 | R65 296,00 |

