118 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E118KBTD

DigiKey Part Number
A127518TR-ND - Tape & Reel (TR)
A127518CT-ND - Cut Tape (CT)
A127518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E118KBTD
Description
RES 118K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
118 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E118KBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 489
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R2,38600R23,86
25R2,21800R55,45
50R2,09380R104,69
100R1,97950R197,95
250R1,83836R459,59
500R1,74156R870,78
1 000R1,65351R1 653,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,48184R7 409,20
10 000R1,42100R14 210,00
15 000R1,38874R20 831,10
25 000R1,35138R33 784,50
35 000R1,32868R46 503,80
50 000R1,30615R65 307,50
Manufacturers Standard Package