
RP73PF1E10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E10KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E10KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E10KBTDF |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E10KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,92400 | R29,24 |
| 25 | R2,71560 | R67,89 |
| 50 | R2,56420 | R128,21 |
| 100 | R2,42310 | R242,31 |
| 250 | R2,25108 | R562,77 |
| 500 | R2,13378 | R1 066,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,99111 | R1 991,11 |
| 2 000 | R1,89659 | R3 793,18 |
| 3 000 | R1,84603 | R5 538,09 |
| 5 000 | R1,78700 | R8 935,00 |
| 7 000 | R1,75086 | R12 256,02 |
| 10 000 | R1,71485 | R17 148,50 |

