
RP73D2B150KBTG | |
|---|---|
DigiKey Part Number | RP73D2B150KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B150KBTG |
Description | RES SMD 150K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B150KBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,15000 | R18,15 |
| 10 | R15,10700 | R151,07 |
| 25 | R14,00800 | R350,20 |
| 50 | R13,24500 | R662,25 |
| 100 | R12,54250 | R1 254,25 |
| 250 | R11,71172 | R2 927,93 |
| 500 | R11,15416 | R5 577,08 |
| 1 000 | R10,65525 | R10 655,25 |
| 5 000 | R9,70337 | R48 516,85 |

