
ROX5SSJ36K | |
|---|---|
DigiKey Part Number | A142837CT-ND - Cut Tape (CT) A142837TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ36K |
Description | RES 36K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| 10 | R8,97300 | R89,73 |
| 25 | R7,64920 | R191,23 |
| 50 | R6,81900 | R340,95 |
| 100 | R6,11670 | R611,67 |
| 250 | R5,34436 | R1 336,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,44970 | R2 224,85 |
| 1 000 | R4,07043 | R4 070,43 |
| 1 500 | R3,87534 | R5 813,01 |
| 2 500 | R3,65480 | R9 137,00 |
| 3 500 | R3,52332 | R12 331,62 |
| 5 000 | R3,39488 | R16 974,40 |
| 6 000 | R3,33327 | R19 999,62 |
| 12 000 | R3,12176 | R37 461,12 |
| 12 500 | R3,11037 | R38 879,62 |

