
ROX3SJ1R8 | |
|---|---|
DigiKey Part Number | A131562CT-ND - Cut Tape (CT) A131562TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ1R8 |
Description | RES 1.8 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R5,07500 | R50,75 |
| 25 | R4,30200 | R107,55 |
| 50 | R3,81780 | R190,89 |
| 100 | R3,40620 | R340,62 |
| 250 | R2,95348 | R738,37 |
| 500 | R2,67016 | R1 335,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,42952 | R2 429,52 |
| 2 000 | R2,22494 | R4 449,88 |
| 3 000 | R2,11977 | R6 359,31 |
| 5 000 | R2,00082 | R10 004,10 |
| 7 000 | R1,92994 | R13 509,58 |
| 10 000 | R1,86069 | R18 606,90 |

