
ROX2SJ1K8 | |
|---|---|
DigiKey Part Number | A131508CT-ND - Cut Tape (CT) A131508TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1K8 |
Description | RES 1.8K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ1K8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,90700 | R29,07 |
| 25 | R2,46000 | R61,50 |
| 50 | R2,17100 | R108,55 |
| 100 | R1,92910 | R192,91 |
| 250 | R1,66224 | R415,56 |
| 500 | R1,49454 | R747,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,37944 | R1 379,44 |
| 2 000 | R1,25602 | R2 512,04 |
| 3 000 | R1,19264 | R3 577,92 |
| 5 000 | R1,12089 | R5 604,45 |
| 7 000 | R1,07812 | R7 546,84 |
| 10 000 | R1,03634 | R10 363,40 |

