
ROX2SJ1K3 | |
|---|---|
DigiKey Part Number | A138079CT-ND - Cut Tape (CT) A138079TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ1K3 |
Description | RES 1.3K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R2,73900 | R27,39 |
| 25 | R2,30560 | R57,64 |
| 50 | R2,03660 | R101,83 |
| 100 | R1,80810 | R180,81 |
| 250 | R1,55672 | R389,18 |
| 500 | R1,39876 | R699,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,26484 | R1 264,84 |
| 2 000 | R1,15099 | R2 301,98 |
| 3 000 | R1,09243 | R3 277,29 |
| 5 000 | R1,02622 | R5 131,10 |
| 7 000 | R0,98673 | R6 907,11 |
| 10 000 | R0,94815 | R9 481,50 |
| 12 000 | R0,92964 | R11 155,68 |
| 24 000 | R0,86612 | R20 786,88 |
| 25 000 | R0,86269 | R21 567,25 |

