
RN73C2A9K53BTDF | |
|---|---|
DigiKey Part Number | A103533TR-ND - Tape & Reel (TR) A103533CT-ND - Cut Tape (CT) A103533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A9K53BTDF |
Description | RES SMD 9.53KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A9K53BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R9,99800 | R99,98 |
| 25 | R9,27600 | R231,90 |
| 50 | R8,76840 | R438,42 |
| 100 | R8,29780 | R829,78 |
| 250 | R7,73724 | R1 934,31 |
| 500 | R7,35880 | R3 679,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,01920 | R7 019,20 |
| 2 000 | R6,71631 | R13 432,62 |
| 3 000 | R6,55530 | R19 665,90 |
| 5 000 | R6,36838 | R31 841,90 |
| 7 000 | R6,25454 | R43 781,78 |
| 10 000 | R6,14149 | R61 414,90 |

