976 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A976RBTDF

DigiKey Part Number
A103529TR-ND - Tape & Reel (TR)
A103529CT-ND - Cut Tape (CT)
A103529DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A976RBTDF
Description
RES SMD 976 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
976 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A976RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 955
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,43000R11,43
10R9,52800R95,28
25R8,83880R220,97
50R8,35160R417,58
100R7,90290R790,29
250R7,36888R1 842,22
500R7,00828R3 504,14
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R6,93568R6 935,68
2 000R6,71606R13 432,12
3 000R6,68015R20 040,45
5 000R6,48970R32 448,50
7 000R6,29279R44 049,53
10 000R6,09377R60 937,70
12 000R6,08550R73 026,00
24 000R6,00708R144 169,92
25 000R5,99638R149 909,50
Manufacturers Standard Package