
RN73C2A63K4BTG | |
|---|---|
DigiKey Part Number | A105849-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A63K4BTG |
Description | RES SMD 63.4KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A63K4BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,53000 | R24,53 |
| 10 | R20,29900 | R202,99 |
| 25 | R18,83400 | R470,85 |
| 50 | R17,81560 | R890,78 |
| 100 | R16,88630 | R1 688,63 |
| 250 | R15,78500 | R3 946,25 |
| 500 | R15,04832 | R7 524,16 |
| 1 000 | R14,39078 | R14 390,78 |
| 5 000 | R13,14083 | R65 704,15 |

