41.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A41K2BTG

DigiKey Part Number
RN73C2A41K2BTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A41K2BTG
Description
RES SMD 41.2KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A41K2BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
1R23,36000R23,36
10R19,35800R193,58
25R17,96680R449,17
50R16,99560R849,78
100R16,10500R1 610,50
250R15,05168R3 762,92
500R14,34692R7 173,46
1 000R13,71761R13 717,61
5 000R12,52063R62 603,15
Manufacturers Standard Package