3.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A3K74BTDF

DigiKey Part Number
A103675TR-ND - Tape & Reel (TR)
A103675CT-ND - Cut Tape (CT)
A103675DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A3K74BTDF
Description
RES SMD 3.74KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A3K74BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 263
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,10000R12,10
10R9,99800R99,98
25R9,26920R231,73
50R8,76500R438,25
100R8,29450R829,45
250R7,73456R1 933,64
500R7,35746R3 678,73
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,36990R7 369,90
2 000R7,05315R14 106,30
3 000R6,88477R20 654,31
5 000R6,68947R33 447,35
7 000R6,57048R45 993,36
10 000R6,45235R64 523,50
Manufacturers Standard Package