
RN73C2A3K01BTDF | |
|---|---|
DigiKey Part Number | A102097TR-ND - Tape & Reel (TR) A102097CT-ND - Cut Tape (CT) A102097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A3K01BTDF |
Description | RES SMD 3.01KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A3K01BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,82000 | R12,82 |
| 10 | R9,87800 | R98,78 |
| 25 | R8,90080 | R222,52 |
| 50 | R8,47440 | R423,72 |
| 100 | R8,43450 | R843,45 |
| 250 | R8,21304 | R2 053,26 |
| 500 | R7,81340 | R3 906,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,02593 | R7 025,93 |
| 2 000 | R5,96845 | R11 936,90 |

