
RN73C2A383RBTDF | |
|---|---|
DigiKey Part Number | A103423TR-ND - Tape & Reel (TR) A103423CT-ND - Cut Tape (CT) A103423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A383RBTDF |
Description | RES SMD 383 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 383 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A383RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,43000 | R11,43 |
| 10 | R9,52800 | R95,28 |
| 25 | R8,83880 | R220,97 |
| 50 | R8,35160 | R417,58 |
| 100 | R7,90460 | R790,46 |
| 250 | R7,36956 | R1 842,39 |
| 500 | R7,00928 | R3 504,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,15279 | R7 152,79 |
| 2 000 | R6,84419 | R13 688,38 |
| 3 000 | R6,68015 | R20 040,45 |
| 5 000 | R6,48970 | R32 448,50 |
| 7 000 | R6,30143 | R44 110,01 |
| 10 000 | R6,09377 | R60 937,70 |
| 12 000 | R6,07684 | R72 922,08 |
| 24 000 | R6,00708 | R144 169,92 |
| 25 000 | R5,99638 | R149 909,50 |

