
RN73C1J15RBTG | |
|---|---|
DigiKey Part Number | RN73C1J15RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J15RBTG |
Description | RES SMD 15 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J15RBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,36000 | R23,36 |
| 10 | R19,34100 | R193,41 |
| 25 | R17,94680 | R448,67 |
| 50 | R16,97880 | R848,94 |
| 100 | R16,08810 | R1 608,81 |
| 250 | R15,03688 | R3 759,22 |
| 500 | R14,33314 | R7 166,57 |
| 1 000 | R13,70433 | R13 704,33 |
| 5 000 | R12,50846 | R62 542,30 |

