
RN73C2A133RBTDF | |
|---|---|
DigiKey Part Number | A103304TR-ND - Tape & Reel (TR) A103304CT-ND - Cut Tape (CT) A103304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A133RBTDF |
Description | RES SMD 133 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A133RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R11,27500 | R112,75 |
| 25 | R10,45200 | R261,30 |
| 50 | R9,88080 | R494,04 |
| 100 | R9,35140 | R935,14 |
| 250 | R8,72328 | R2 180,82 |
| 500 | R8,30016 | R4 150,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,92040 | R7 920,40 |
| 2 000 | R7,58205 | R15 164,10 |
| 3 000 | R7,40222 | R22 206,66 |
| 5 000 | R7,19373 | R35 968,65 |
| 7 000 | R7,06671 | R49 466,97 |
| 10 000 | R6,94067 | R69 406,70 |

