
RN73C1J86K6BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J86K6BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J86K6BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J86K6BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J86K6BTDF |
Description | RES SMD 86.6KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J86K6BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,10000 | R12,10 |
| 10 | R10,04900 | R100,49 |
| 25 | R9,31600 | R232,90 |
| 50 | R8,80200 | R440,10 |
| 100 | R8,32970 | R832,97 |
| 250 | R7,76612 | R1 941,53 |
| 500 | R7,38670 | R3 693,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R7,01920 | R7 019,20 |
| 2 000 | R6,71631 | R13 432,62 |
| 3 000 | R6,55530 | R19 665,90 |
| 5 000 | R6,36838 | R31 841,90 |
| 7 000 | R6,25454 | R43 781,78 |
| 10 000 | R6,14149 | R61 414,90 |

