22.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J22K6BTDF

DigiKey Part Number
1712-RN73C1J22K6BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J22K6BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J22K6BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J22K6BTDF
Description
RES SMD 22.6KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J22K6BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 070
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,10000R12,10
10R10,09900R100,99
25R9,36320R234,08
50R8,85240R442,62
100R8,37680R837,68
250R7,81048R1 952,62
500R7,42904R3 714,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R7,08641R7 086,41
2 000R6,78092R13 561,84
3 000R6,61842R19 855,26
5 000R6,42995R32 149,75
7 000R6,31514R44 205,98
10 000R6,20108R62 010,80
Manufacturers Standard Package