RN73C1E243RBTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: R5,03071
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R7,18673
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R18,02817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R21,56592
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: R16,92146
Datasheet
243 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E243RBTG

DigiKey Part Number
RN73C1E243RBTG-ND
Manufacturer
Manufacturer Product Number
RN73C1E243RBTG
Description
RES SMD 243 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
243 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E243RBTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Strip
QuantityUnit PriceExt Price
250R17,62604R4 406,51
Manufacturers Standard Package