
RLC73PW3AR124FTDG | |
|---|---|
DigiKey Part Number | 1712-RLC73PW3AR124FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PW3AR124FTDGCT-ND - Cut Tape (CT) 1712-RLC73PW3AR124FTDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW3AR124FTDG |
Description | RLC73PW 3A R124 1% 2K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R7,32700 | R73,27 |
| 25 | R6,23080 | R155,77 |
| 50 | R5,54860 | R277,43 |
| 100 | R4,96560 | R496,56 |
| 250 | R4,32736 | R1 081,84 |
| 500 | R3,92810 | R1 964,05 |
| 1 000 | R3,58866 | R3 588,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,30014 | R6 600,28 |

