
RLC73PD2HR169FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2HR169FTETR-ND - Tape & Reel (TR) 1712-RLC73PD2HR169FTECT-ND - Cut Tape (CT) 1712-RLC73PD2HR169FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2HR169FTE |
Description | RLC73PD 2H R169 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 169 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R5,44400 | R54,44 |
| 25 | R4,62440 | R115,61 |
| 50 | R4,10360 | R205,18 |
| 100 | R3,66330 | R366,33 |
| 250 | R3,18132 | R795,33 |
| 500 | R2,87886 | R1 439,43 |
| 1 000 | R2,62193 | R2 621,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,21779 | R8 871,16 |

