
RLC73K2HR576FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73K2HR576FTETR-ND - Tape & Reel (TR) 1712-RLC73K2HR576FTECT-ND - Cut Tape (CT) 1712-RLC73K2HR576FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2HR576FTE |
Description | RLC73K 2H R576 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 576 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R4,11700 | R41,17 |
| 25 | R3,48840 | R87,21 |
| 50 | R3,09200 | R154,60 |
| 100 | R2,75420 | R275,42 |
| 250 | R2,38280 | R595,70 |
| 500 | R2,15058 | R1 075,29 |
| 1 000 | R1,95279 | R1 952,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,64192 | R6 567,68 |

