
RLC73K2BR357FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73K2BR357FTDTR-ND - Tape & Reel (TR) 1712-RLC73K2BR357FTDCT-ND - Cut Tape (CT) 1712-RLC73K2BR357FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73K2BR357FTD |
Description | RLC73K 2B R357 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 357 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R2,36900 | R23,69 |
| 25 | R1,99640 | R49,91 |
| 50 | R1,76100 | R88,05 |
| 100 | R1,56110 | R156,11 |
| 250 | R1,34164 | R335,41 |
| 500 | R1,20384 | R601,92 |
| 1 000 | R1,08705 | R1 087,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,87878 | R4 393,90 |
| 10 000 | R0,81064 | R8 106,40 |
| 15 000 | R0,77565 | R11 634,75 |
| 25 000 | R0,73607 | R18 401,75 |
| 35 000 | R0,71248 | R24 936,80 |
| 50 000 | R0,68943 | R34 471,50 |

