
RL73H2HR18FTDF | |
|---|---|
DigiKey Part Number | A138598TR-ND - Tape & Reel (TR) A138598CT-ND - Cut Tape (CT) A138598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73H2HR18FTDF |
Description | RES 0.18 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2HR18FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,46000 | R15,46 |
| 10 | R10,01500 | R100,15 |
| 25 | R8,55000 | R213,75 |
| 50 | R7,63240 | R381,62 |
| 100 | R6,85100 | R685,10 |
| 250 | R5,99568 | R1 498,92 |
| 500 | R5,46030 | R2 730,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,00507 | R5 005,07 |
| 2 000 | R4,61825 | R9 236,50 |
| 3 000 | R4,41956 | R13 258,68 |
| 5 000 | R4,19478 | R20 973,90 |
| 7 000 | R4,06083 | R28 425,81 |
| 10 000 | R3,92997 | R39 299,70 |
| 12 000 | R3,86720 | R46 406,40 |
| 24 000 | R3,65182 | R87 643,68 |
| 25 000 | R3,64017 | R91 004,25 |

