150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2ER15FTDF

DigiKey Part Number
A138552TR-ND - Tape & Reel (TR)
A138552CT-ND - Cut Tape (CT)
A138552DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2ER15FTDF
Description
RES 0.15 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2ER15FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,76000R11,76
10R7,59500R75,95
25R6,46600R161,65
50R5,75700R287,85
100R5,15550R515,55
250R4,49608R1 124,02
500R4,08270R2 041,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R3,73133R3 731,33
2 000R3,43264R6 865,28
3 000R3,27924R9 837,72
5 000R3,10568R15 528,40
7 000R3,00225R21 015,75
10 000R2,90123R29 012,30
12 000R2,85276R34 233,12
24 000R2,68642R64 474,08
25 000R2,67746R66 936,50
Manufacturers Standard Package