820 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F820K

DigiKey Part Number
1712-LR1F820KCT-ND - Cut Tape (CT)
1712-LR1F820KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F820K
Description
RES 820K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F820K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 925
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,52100R5,21
25R0,49080R12,27
50R0,46380R23,19
100R0,43860R43,86
250R0,40664R101,66
500R0,38448R192,24
1 000R0,36381R363,81
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000R0,35074R1 402,96
8 000R0,33417R2 673,36
12 000R0,32531R3 903,72
20 000R0,31746R6 349,20
28 000R0,29929R8 380,12
40 000R0,28853R11 541,20
100 000R0,28794R28 794,00
Manufacturers Standard Package