
YR1B61R9CC | |
|---|---|
DigiKey Part Number | 1712-YR1B61R9CCCT-ND - Cut Tape (CT) 1712-YR1B61R9CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B61R9CC |
Description | RES 61.9 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B61R9CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,12000 | R14,12 |
| 10 | R9,10800 | R91,08 |
| 25 | R7,77680 | R194,42 |
| 50 | R6,93660 | R346,83 |
| 100 | R6,22080 | R622,08 |
| 250 | R5,43712 | R1 359,28 |
| 500 | R4,94676 | R2 473,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,52985 | R4 529,85 |
| 2 000 | R4,17554 | R8 351,08 |
| 3 000 | R3,99353 | R11 980,59 |
| 5 000 | R3,78762 | R18 938,10 |
| 7 000 | R3,66490 | R25 654,30 |
| 10 000 | R3,54504 | R35 450,40 |
| 12 000 | R3,48756 | R41 850,72 |
| 24 000 | R3,29022 | R78 965,28 |
| 25 000 | R3,27958 | R81 989,50 |

