
CFR100J22R | |
|---|---|
DigiKey Part Number | 1712-CFR100J22RCT-ND - Cut Tape (CT) 1712-CFR100J22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J22R |
Description | RES 22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R2,26900 | R22,69 |
| 25 | R1,91560 | R47,89 |
| 50 | R1,68720 | R84,36 |
| 100 | R1,49720 | R149,72 |
| 250 | R1,28584 | R321,46 |
| 500 | R1,15342 | R576,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,07226 | R1 072,26 |
| 2 000 | R0,97388 | R1 947,76 |
| 3 000 | R0,92327 | R2 769,81 |
| 5 000 | R0,86598 | R4 329,90 |
| 7 000 | R0,83185 | R5 822,95 |
| 10 000 | R0,79849 | R7 984,90 |

