4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F4R7

DigiKey Part Number
1712-LR1F4R7CT-ND - Cut Tape (CT)
1712-LR1F4R7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F4R7
Description
RES 4.7 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F4R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 217
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,68900R6,89
25R0,63840R15,96
50R0,60160R30,08
100R0,56800R56,80
250R0,52632R131,58
500R0,49774R248,87
1 000R0,47118R471,18
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000R0,42493R1 699,72
8 000R0,40517R3 241,36
12 000R0,39461R4 735,32
20 000R0,38230R7 646,00
28 000R0,37477R10 493,56
40 000R0,36728R14 691,20
Manufacturers Standard Package