
CPF0603B23K7E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B23K7E1TR-ND - Tape & Reel (TR) 1712-CPF0603B23K7E1CT-ND - Cut Tape (CT) 1712-CPF0603B23K7E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B23K7E1 |
Description | RES SMD 23.7KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B23K7E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R3,37800 | R33,78 |
| 25 | R3,13240 | R78,31 |
| 50 | R2,95760 | R147,88 |
| 100 | R2,79450 | R279,45 |
| 250 | R2,59724 | R649,31 |
| 500 | R2,46314 | R1 231,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,38650 | R2 386,50 |
| 2 000 | R2,27451 | R4 549,02 |
| 3 000 | R2,21460 | R6 643,80 |
| 5 000 | R2,14476 | R10 723,80 |
| 7 000 | R2,10204 | R14 714,28 |
| 10 000 | R2,05947 | R20 594,70 |
| 12 000 | R2,03875 | R24 465,00 |
| 24 000 | R1,96611 | R47 186,64 |
| 25 000 | R1,96212 | R49 053,00 |

